823626 | ESKA Erich Schweizer
Micro fuse 7.1 x 2.65 mm, 7 A, FF, 125 V (AC), 50 A breaking capacity, 823626
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Micro fuse, 823626, ESKA
The 823626 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Construction is Encapsulated, expoxy-coated body
- Contact pins solder-coated copper wire leads
- Super quick acting
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | FF | |
Breaking capacity | 50 A | |
Design | 7,1 x 2,65 mm | |
diameter | 2.65 mm | |
Length | 7.1 mm | |
Rated voltage (AC) | 125 V | |
Rated current | 7 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |