823628 | ESKA Erich Schweizer

Micro fuse 7.1 x 2.65 mm, 12 A, FF, 32 V (AC), 50 A breaking capacity, 823628

Order No.: 46G5515
EAN: 4099889092189
MPN:
823628
823.628
Series: 823.600
ESKA Erich Schweizer
823628 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.5117 €

Micro fuse, 823628, ESKA

The 823628 is a super quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Construction is Encapsulated, expoxy-coated body
  • Contact pins solder-coated copper wire leads
  • Super quick acting
Technical specifications
Version micro fuse
Tripping characteristics FF
Breaking capacity 50 A
Design 7.1 x 2.65 mm
diameter 2.65 mm
Length 7.1 mm
Rated voltage (AC) 32 V
Rated current 12 A
Logistics
Country of origin CN
Customs tariff number 85361050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes