883111 | ESKA Erich Schweizer
Micro fuse 8.5 x 8.5 mm, 250 mA, T, 250 V (AC), 130 A breaking capacity, 883111
Unit Price (€ / pc.)
0.3927 € *
Available: 490 pcs.
Leadtime: 8 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature fuse, 883111, ESKA Erich Schweizer
Subminiature fuse, time-lag, 8.5 x 8.5 x 4 mm, 250 V.
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | T | |
Breaking capacity | 130 A | |
Design | 8,5 x 8,5 mm | |
Width | 8.5 mm | |
Height | 4 mm | |
Length | 8.5 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 250 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |