883115 | ESKA Erich Schweizer

Micro fuse 8.5 x 8.5 mm, 630 mA, T, 250 V (AC), 130 A breaking capacity, 883115

Order No.: 50G783
EAN: 4251783528243
MPN:
883115
883.115
Series: 883.100
883115 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 500 pcs.
Leadtime: 8 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3927 €
50 pcs.
0.3570 €
100 pcs.
0.3332 €
500 pcs.
0.2939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature fuse, 883115, ESKA Erich Schweizer

Subminiature fuse, time-lag, 8.5 x 8.5 x 4 mm, 250 V.

Technical specifications
Version Kleinstsicherung
Tripping characteristics T
Breaking capacity 130 A
Design 8,5 x 8,5 mm
Width 8.5 mm
Height 4 mm
Length 8.5 mm
Rated voltage (AC) 250 V
Rated current 630 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes