885012 | ESKA Erich Schweizer
Micro fuse 8.35 x 7.7 mm, 315 mA, F, 250 V (AC), 35 A breaking capacity, 885012
Abgekündigt
Unit Price (€ / pc.)
1.4280 € *
Available: 3 pcs.
Leadtime: 17 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3209 €
100 pcs.
1.2138 €
500 pcs.
1.1424 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 885012, ESKA
The 885012 is a quick-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Temperature resistant thermoplastic body
- High rated voltage
- High breaking capacity
- Pluggable/Solderable
Technical specifications
Ausführung | Kleinstsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 35 A | |
Bauform | 8,35 x 7,7 mm | |
Durchmesser | 8.35 mm | |
Höhe | 7.7 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 315 mA |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |