887009 | ESKA Erich Schweizer
Micro fuse 8.35 x 7.7 mm, 160 mA, T, 250 V (AC), 35 A breaking capacity, 887009
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
1.0115 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
5.06 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0115 €
10 pcs.
0.8449 €
50 pcs.
0.7735 €
100 pcs.
0.7021 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 887009, ESKA
The 887009 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Temperature resistant thermoplastic body
- High rated voltage
- High breaking capacity
- Pluggable/Solderable
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 8,35 x 7,7 mm | |
diameter | 8.35 mm | |
Height | 7.7 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 160 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |