887013 | ESKA Erich Schweizer
Micro fuse 8.35 x 7.7 mm, 400 mA, T, 250 V (AC), 35 A breaking capacity, 887013
As an alternative, we recommend the following item:

Micro fuse 8.5 x 8 mm, 400 mA, T, 250 V (AC), 100 A breaking capacity, 887113
Order No.: 50G764
Manufacturer: ESKA Erich Schweizer
per pc. 0.3451 € *
*incl. VAT plus shipping costs
Micro fuse, 887013, ESKA
The 887013 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Temperature resistant thermoplastic body
- High rated voltage
- High breaking capacity
- Pluggable/Solderable
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 8,35 x 7,7 mm | |
diameter | 8.35 mm | |
Height | 7.7 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 400 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |