887109 | ESKA Erich Schweizer

Micro fuse 8.5 x 8 mm, 160 mA, T, 250 V (AC), 100 A breaking capacity, 887109

Order No.: 50G760
EAN: 4251783529707
MPN:
887109
887.109
Series: 887.100
887109 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature fuse, 887109, ESKA Erich Schweizer

Subminiature fuse, time-lag, Ø 8.5 x 8.0 mm

Technical specifications
Version Kleinstsicherung
Tripping characteristics T
Breaking capacity 100 A
Design 8,5 x 8 mm
diameter 8.5 mm
Length 8 mm
Rated voltage (AC) 250 V
Rated current 160 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes