887110 | ESKA Erich Schweizer
Micro fuse 8.5 x 8 mm, 200 mA, T, 250 V (AC), 100 A breaking capacity, 887110
Unit Price (€ / pc.)
0.4165 € *
Available: 38 pcs.
Leadtime: 8 Weeks **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature fuse, 887110, ESKA Erich Schweizer
Subminiature fuse, time-lag, Ø 8.5 x 8.0 mm
Technical specifications
Version | Kleinstsicherung | |
Tripping characteristics | T | |
Breaking capacity | 100 A | |
Design | 8,5 x 8 mm | |
diameter | 8.5 mm | |
Length | 8 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 200 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |