887116 | ESKA Erich Schweizer

Micro fuse 8.5 x 8 mm, 800 mA, T, 250 V (AC), 100 A breaking capacity, 887116

Order No.: 50G767
EAN: 4251783529844
MPN:
887116
887.116
Series: 887.100
887116 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
34.51 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3451 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature fuse, 887116, ESKA Erich Schweizer

Subminiature fuse, time-lag, Ø 8.5 x 8.0 mm

Technical specifications
Version Kleinstsicherung
Tripping characteristics T
Breaking capacity 100 A
Design 8,5 x 8 mm
diameter 8.5 mm
Length 8 mm
Rated voltage (AC) 250 V
Rated current 800 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes