BATT01.0550.125 | ESKA Erich Schweizer

NH fuse NH1, 125 A, 550 V (DC), 30 kA breaking capacity, BATT01.0550.125

Order No.: 45G8404
EAN: 3838895688563
MPN:
BATT01.0550.125
Series: BattXX.0550.000
BATT01.0550.125 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
61.7372 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
61.74 € *
Price list
Quantity
Price per unit*
1 pcs.
61.7372 €
5 pcs.
58.0363 €
15 pcs.
55.8110 €
50 pcs.
53.3358 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery fuse, BATT01.0550.125, ESKA Erich Schweizer

Battery fuse, 550 V, Ceramic casing, rectangular, Metal-Contact blade, Breaking capacity: 30000 A.

Applications

  • Battery storage-/UPS-Systems
  • E-mobility
Technical specifications
Version NH-Sicherung
Breaking capacity 30 kA
Design NH1
Width 46 mm
Enclosure Keramikrohr
Height 65 mm
Length 52 mm
Rated voltage (DC) 550 V
Rated current 125 A
Logistics
Country of origin SI
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes