BATT03.0550.400 | ESKA Erich Schweizer
NH fuse NH3, 400 A, 550 V (DC), 30 kA breaking capacity, BATT03.0550.400
Unit Price (€ / pc.)
110.5272 € *
Available: 3 pcs.
Leadtime: 5 Weeks **
Total Price:
110.53 € *
Price list
Quantity
Price per unit*
1 pcs.
110.5272 €
3 pcs.
107.2071 €
10 pcs.
103.5300 €
25 pcs.
100.7692 €
100 pcs.
96.3424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery fuse, BATT03.0550.400, ESKA Erich Schweizer
Battery fuse, 550 V, Ceramic casing, rectangular, Metal-Contact blade, Breaking capacity: 30000 A.
Applications
- Battery storage-/UPS-Systems
- E-mobility
Technical specifications
Version | NH-Sicherung | |
Breaking capacity | 30 kA | |
Design | NH3 | |
Width | 64 mm | |
Enclosure | Keramikrohr | |
Height | 65 mm | |
Length | 74 mm | |
Rated voltage (DC) | 550 V | |
Rated current | 400 A |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85361090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |