BATT03.0550.500 | ESKA Erich Schweizer

NH fuse NH3, 500 A, 550 V (DC), 30 kA breaking capacity, BATT03.0550.500

Order No.: 45G8409
EAN: 3838895688921
MPN:
BATT03.0550.500
Series: BattXX.0550.000
BATT03.0550.500 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
121.8917 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Total Price:
121.89 € *
Price list
Quantity
Price per unit*
1 pcs.
121.8917 €
3 pcs.
118.2384 €
10 pcs.
114.1805 €
25 pcs.
111.1222 €
100 pcs.
106.2432 €
*incl. VAT plus shipping costs
**Subject to prior sale

Battery fuse, BATT03.0550.500, ESKA Erich Schweizer

Battery fuse, 550 V, Ceramic casing, rectangular, Metal-Contact blade, Breaking capacity: 30000 A.

Applications

  • Battery storage-/UPS-Systems
  • E-mobility
Technical specifications
Version NH-Sicherung
Breaking capacity 30 kA
Design NH3
Width 64 mm
Enclosure Keramikrohr
Height 65 mm
Length 74 mm
Rated voltage (DC) 550 V
Rated current 500 A
Logistics
Country of origin SI
Customs tariff number 85361090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes