UL520612 | ESKA Erich Schweizer

Microfuses 5 x 20 mm, 350 mA, F, 250 V (AC), 35 A breaking capacity, UL520612

Order No.: 42G637
EAN: 4099889085396
MPN:
UL520612
UL520.612
Series: UL520.600
ESKA Erich Schweizer
UL520612 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3570 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, UL520.612, ESKA

The UL520.612 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Construction is with cylindrical glass tube without extinguishing agent
  • Contact caps brass, nickel plated
  • Quick-acting
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 35 A
Bauform 5 x 20 mm
Durchmesser 5 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 350 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes