UL520615 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 600 mA, F, 250 V (AC), 35 A breaking capacity, UL520615
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3570 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, UL520.615, ESKA
The UL520.615 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Construction is with cylindrical glass tube without extinguishing agent
- Contact caps brass, nickel plated
- Quick-acting
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 600 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |