UL522210 | ESKA Erich Schweizer
Microfuse 5 x 20 mm, 200 mA, T, 250 V (AC), 35 A breaking capacity, UL522210
Abgekündigt
Unit Price (€ / pc.)
0.6188 € *
Available: 1 pcs.
Leadtime: 13 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, UL522.210, ESKA
The UL522.210 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material glass tube transparent
- High rated voltage
- High breaking capacity
- Contact caps Brass, nickel plated
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 5 x 20 mm | |
diameter | 5 mm | |
Enclosure | Glasrohr | |
Length | 20 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 200 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |