UL522219 | ESKA Erich Schweizer

Microfuse 5 x 20 mm, 1.6 A, T, 250 V (AC), 100 A breaking capacity, UL522219

Order No.: 42G744
EAN: 4099889085907
MPN:
UL522219
UL522.219
Series: UL522.200
UL522219 ESKA Erich Schweizer Micro Fuses
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.6188 € *
Available: 7 pcs.
Leadtime: 13 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5593 €
50 pcs.
0.4998 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, UL522.219, ESKA

The UL522.219 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material glass tube transparent
  • High rated voltage
  • High breaking capacity
  • Contact caps Brass, nickel plated
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 100 A
Design 5 x 20 mm
diameter 5 mm
Enclosure Glasrohr
Length 20 mm
Rated voltage (AC) 250 V
Rated current 1.6 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes