UL522225 | ESKA Erich Schweizer

Microfuses 5 x 20 mm, 6 A, T, 250 V (AC), 200 A breaking capacity, UL522225

Order No.: 42G715
EAN: 4099889085808
MPN:
UL522225
UL522.225
Series: UL522.200
ESKA Erich Schweizer
UL522225 ESKA Erich Schweizer Micro Fuses
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.4641 € *
Available: 200 pcs.
Leadtime: 13 Weeks **
Total Price:
46.41 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4641 €
500 pcs.
0.4403 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, UL522.225, ESKA

The UL522.225 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Construction is with cylindrical glass tube, transparent
  • Contact caps brass, nickel plated
  • Time-lag
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 200 A
Bauform 5 x 20 mm
Durchmesser 5 mm
Gehäuse Glasrohr
Länge 20 mm
Nennspannung (AC) 250 V
Nennstrom 6 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes