UL632335 | ESKA Erich Schweizer
Microfuse 6.3 x 32 mm, 750 mA, T, 250 V (AC), 35 A breaking capacity, UL632335
Abgekündigt
Unit Price (€ / pc.)
0.3927 € *
Available: 20 pcs.
Leadtime: 5 Weeks **
Micro fuse, UL632.335, ESKA
The UL632.335 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Construction is with cylindrical glass tube, transparent
- Contact caps brass, nickel plated
- Time-lag
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 35 A | |
Design | 6,3 x 32 mm | |
diameter | 6.3 mm | |
Enclosure | Glasrohr | |
Length | 32 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 750 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |