UL632611 | ESKA Erich Schweizer

Microfuse 6.3 x 32 mm, 250 mA, F, 250 V (AC), 35 A breaking capacity, UL632611

Order No.: 42G8503
EAN: 4099889086973
MPN:
UL632611
UL632.611
Series: UL632.600
UL632611 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
29.39 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2939 €
500 pcs.
0.2689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, UL632.611, ESKA

The UL632.611 is a quick-acting fuse and it is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Construction is with cylindrical glass tube without extinguishing agent
  • Contact caps brass, nickel plated
  • Quick-acting
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 35 A
Design 6,3 x 32 mm
diameter 6.3 mm
Enclosure Glasrohr
Length 32 mm
Rated voltage (AC) 250 V
Rated current 250 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes