UL632715 | ESKA Erich Schweizer

Microfuses 6.3 x 32 mm, 600 mA, T, 250 V (AC), 35 A breaking capacity, UL632715

Order No.: 42G8610
EAN: 4099889087246
MPN:
UL632715
UL632.715
Series: UL632.700
ESKA Erich Schweizer
UL632715 ESKA Erich Schweizer Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7378 €
500 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, UL632.715, ESKA

The UL632.715 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Construction cylindrical ceramictube with extinguishing agent
  • Contact caps brass, nickel plated
  • Time-lag
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 35 A
Design 6.3 x 32 mm
diameter 6.3 mm
Enclosure ceramic tube
Length 32 mm
Rated voltage (AC) 250 V
Rated current 600 mA
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes