700102-X | ESKA Erich Schweizer

Temperature Fuse 700.102-X

Order No.: 30G4581
EAN: 4099889124934
MPN:
700102-X
700.102-X
Series: 700.000-X
700102-X ESKA Erich Schweizer Temperature Fuses
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 646 pcs.
Leadtime: 13 Weeks **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature fuse, 700.102-X, Eska

Eska N2F thermal fuse 1 A, 250 V. It is used for protection against overheating and fire. This fuse is wound directly into the windings of transformers, motors and coils.

Technical specifications
Design radial
Rated temperature 102 °C
Limit temperature 203 °C
Rated current 1 A
Rated voltage (AC) 250 V
Logistics
Country of origin JP
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes