700135-X | ESKA Erich Schweizer
Temperature Fuse 700.135-X
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Temperature fuse, 700.135-X, Eska
Eska N2F thermal fuse 1 A, 250 V. It is used for protection against overheating and fire. This fuse is wound directly into the windings of transformers, motors and coils.
Technical specifications
Design | radial | |
Rated temperature | 135 °C | |
Limit temperature | 203 °C | |
Rated current | 1 A | |
Rated voltage (AC) | 250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |