700136 | ESKA Erich Schweizer

Thermal fuse, 136 °C, 250 V, 1 A, radial

Order No.: 40G710
EAN: 4099889125221
MPN:
700136
700.136
700136 ESKA Erich Schweizer Temperature Fuses Image 1
700136 ESKA Erich Schweizer Temperature Fuses Image 2
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Temperature Fuse 700.135-X
Temperature Fuse 700.135-X
Order No.: 30G4583
Manufacturer: ESKA Erich Schweizer
per pc. 0.3332 € *
*incl. VAT plus shipping costs

Thermal fuses, radial, type N.

With radial terminals; Rated voltage: 250 V. Rated current: 1.0 A. Temperature limit: max. +200 °C, certifications: VDE, UL, CSA, CCC etc.

Technical attributes (type, rated temperature): N 5 F, 136 °C

Technical specifications
Design radial
Rated temperature 136 °C
Limit temperature 200 °C
Rated voltage (AC) 250 V
Rated current 1 A
Logistics
Country of origin JP
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 30G4583

Manufacturer SKU:

 700135-X

 

Available: 0 pcs. Leadtime: 13 Weeks **
0.33 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3332 €