720115-X | ESKA Erich Schweizer
Thermal fuse, 115 °C, 250 V, 3 A, radial, 720115-X
Unit Price (€ / pc.)
0.6188 € *
Available: 753 pcs.
Leadtime: 13 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature fuse, Rated functioning temperature: 115°, Rated voltage: 250 V, Rated current: 3 A, Holding temperature: 95°, Grid: 3,7 mm, Approval: UL/C UL, VDE, PSE, CCC, KTL, Round pins tin plated
Technical specifications
Design | radial | |
Rated temperature | 115 °C | |
Limit temperature | 180 °C | |
Rated current | 3 A | |
Rated voltage (AC) | 250 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |