720138-X | ESKA Erich Schweizer

Thermal fuse, 138 °C, 250 V, 3 A, radial

Order No.: 30G4596
EAN: 4099889125023
MPN:
720138-X
720.138-X
Series: 720.000-X
720138-X ESKA Erich Schweizer Temperature Fuses
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
172.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.3451 €
Temperature fuse, Rated functioning temperature: 138°, Rated voltage: 250 V, Rated current: 3 A, Holding temperature: 115°, Grid: 3,7 mm, Approval: UL/C UL, VDE, PSE, CCC, KTL, Round pins tin plated
Technical specifications
Design radial
Rated temperature 138 °C
Limit temperature 180 °C
Rated current 3 A
Rated voltage (AC) 250 V
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes