750138-X | ESKA Erich Schweizer

Thermal fuse, 138 °C, 250 V, 3 A, axial

Order No.: 40G782
EAN: 4099889125306
MPN:
750138-X
750.138-X
Series: 750.000-X
750138-X ESKA Erich Schweizer Temperature Fuses
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 469 pcs.
Leadtime: 13 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6069 €
100 pcs.
0.4879 €
500 pcs.
0.4284 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard: IEC 60691, Connection: Round pins, Surface tin-plated, pluggable and solderable
Technical specifications
Design axial
Rated temperature 138 °C
Limit temperature 200 °C
Rated current 3 A
Rated voltage (AC) 250 V
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes