750145-X | ESKA Erich Schweizer

Thermal fuse, 145 °C, 250 V, 3 A, axial

Order No.: 40G784
EAN: 4099889125313
MPN:
750145-X
750.145-X
Series: 750.000-X
750145-X ESKA Erich Schweizer Temperature Fuses
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4284 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Standard: IEC 60691, Connection: Round pins, Surface tin-plated, pluggable and solderable
Technical specifications
Design axial
Rated temperature 145 °C
Limit temperature 200 °C
Rated voltage (AC) 250 V
Rated current 3 A
Logistics
Country of origin CN
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes