776072 | ESKA Erich Schweizer
Thermal fuse, 72 °C, 250 V, 10 A, axial, 776072
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
220.15 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal fuse, 776.072, ESKA
Rated temperature: 72°, rated voltage: 250 VAC, rated current: 10 A, connection: axial, wire design: short/long
Technical specifications
Design | axial | |
Rated temperature | 72 °C | |
Limit temperature | 200 °C | |
Rated current | 10 A | |
Rated voltage (AC) | 250 V |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |