776121 | ESKA Erich Schweizer
Thermal fuse, 121 °C, 250 V, 10 A, axial, 776121
Unit Price (€ / pc.)
0.6069 € *
Available: 230 pcs.
Leadtime: 5 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermal fuse, 776.121, ESKA
Rated temperature: 121°, rated voltage: 250 VAC, rated current: 10 A, connection: axial, wire design: short/long
Technical specifications
Design | axial | |
Rated temperature | 121 °C | |
Limit temperature | 200 °C | |
Rated current | 10 A | |
Rated voltage (AC) | 250 V |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |