776167 | ESKA Erich Schweizer

Thermal fuse, 167 °C, 250 V, 10 A, axial, 776167

Order No.: 30G4810
EAN: 4099889125177
MPN:
776167
776.167
Series: 776.000
776167 ESKA Erich Schweizer Temperature Fuses Image 1
776167 ESKA Erich Schweizer Temperature Fuses Image 2
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
220.15 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4403 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Design axial
Rated temperature 167 °C
Limit temperature 280 °C
Rated current 10 A
Rated voltage (AC) 250 V
Logistics
Country of origin KR
Customs tariff number 85361010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes