TK24-T01-MG01-Ö15-S5 | ESKA Erich Schweizer
Bimetal switch, Form B, 250 V, 16 A, automatic, TK24-T01-MG01-Ö15-S5
Unit Price (€ / pc.)
3.3558 € *
Available: 150 pcs.
Leadtime: 13 Weeks **
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
2.9512 €
100 pcs.
2.5823 €
250 pcs.
2.4871 €
1000 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale
Temperature-switch, TK24-T01-MG01-Ö15-S5, ESKA Erich Schweizer
Temperature-switch, 250 V, 16 A, Auto reset, Contact operating time: 3 ms.
Technical specifications
Response temperature | 15 °C | |
Assembly | Steckanschluss | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Resetting | automatisch | |
Latching switching function | Öffner | |
Degree of protection (IP) | IP4X/IP64 |
Download
Logistics
Country of origin | AM |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |