TK24-T02-MG08-Ö100-S85 | ESKA Erich Schweizer

Bimetal switch, Form B, 250 V, 16 A, automatic, TK24-T02-MG08-Ö100-S85

Order No.: 30G4213
EAN: 4251783557694
MPN:
TK24-T02-MG08-Ö100-S85
Series: TK24
TK24-T02-MG08-Ö100-S85 ESKA Erich Schweizer Thermal Switches Image 1
TK24-T02-MG08-Ö100-S85 ESKA Erich Schweizer Thermal Switches Image 2
Image may differ
Unit Price (€ / pc.)
3.3558 € *
Available: 147 pcs.
Leadtime: 8 Weeks **
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
2.9512 €
100 pcs.
2.5823 €
250 pcs.
2.4871 €
1000 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature-switch, TK24-T02-MG08-Ö100-S85, ESKA Erich Schweizer

Temperature-switch, 250 V, 16 A, Auto reset, Contact operating time: 3 ms.

Technical specifications
Response temperature 100 °C
Assembly Steckanschluss
Rated voltage 250 V
Rated current 16 A
Resetting automatisch
Latching switching function Öffner
Degree of protection (IP) IP4X/IP64
Logistics
Country of origin AM
Customs tariff number 90321020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes