10009178 | ESSENTRA COMPONENTS
Enclosure feet, ABS, (H) 11.9 mm, black, 10009178
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
666.40 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.6664 €
5000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure feet, FSR-3, Richco
Rivet feet made from black PA and is secured with a rivet to protect floors and tube ends.
Technical specifications
Colour | schwarz | |
Height | 11.9 mm | |
Material | ABS | |
Product type | Gehäusefuß |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |