10187883 | ESSENTRA COMPONENTS

Sealing tape, 20 x 3 mm, EPDM, black, 10 m, 10187883

Order No.: 14L2404
EAN: 5054034279654
MPN:
10187883
1200320001
ESSENTRA COMPONENTS
10187883 ESSENTRA COMPONENTS Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
21.1106 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
21.11 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1106 €
5 pcs.
19.8492 €
15 pcs.
19.0876 €
50 pcs.
18.2546 €
150 pcs.
17.4692 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive sealing tapes, type Essentra Components SR 5561.

Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.

Technical attributes (type, width x height, roll length): 1200320001, 20 x 3.0 mm, 10 m roll

Technical specifications
Version sealing tape
Width 20 mm
Thickness 3 mm
Colour black
Length 10 m
Material EPDM
max. operating temperature 101 °C
Logistics
Country of origin TR
Customs tariff number 39211900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes