10187906 | ESSENTRA COMPONENTS
Sealing tape, 10 x 5 mm, EPDM, black, 10 m, 10187906
Order No.: 14L2401
EAN: 5054034279807
MPN:
10187906
1200510001
Unit Price (€ / pc.)
18.2070 € *
Available: 8 pcs.
Leadtime: 8 Weeks **
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2070 €
10 pcs.
16.0174 €
50 pcs.
14.9226 €
150 pcs.
14.2681 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive sealing tapes, type Essentra Components SR 5561.
Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.
Technical attributes (type, width x height, roll length): 1200510001, 10 x 5.0 mm, 10 m roll
Technical specifications
Width | 10 mm | |
Thickness | 5 mm | |
Colour | schwarz | |
Length | 10 m | |
Material | EPDM | |
max. operating temperature | 101 °C | |
Product type | Dichtungsband |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39211900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |