10187920 | ESSENTRA COMPONENTS
Sealing tape, 20 x 5 mm, EPDM, black, 10 m, 10187920
Order No.: 14L2405
EAN: 5054034279838
MPN:
10187920
1200520001
Unit Price (€ / pc.)
24.5259 € *
Available: 13 pcs.
Leadtime: 9 Weeks **
Total Price:
24.53 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5259 €
5 pcs.
23.0622 €
15 pcs.
22.1816 €
50 pcs.
21.1939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive sealing tapes, type Essentra Components SR 5561.
Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.
Technical attributes (type, width x height, roll length): 1200520001, 20 x 5.0 mm, 10 m roll
Technical specifications
Version | sealing tape | |
Width | 20 mm | |
Thickness | 5 mm | |
Colour | black | |
Length | 10 m | |
Material | EPDM | |
max. operating temperature | 101 °C |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39211900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |