10187937 | ESSENTRA COMPONENTS

Sealing tape, 30 x 5 mm, EPDM, black, 10 m, 10187937

Order No.: 14L2407
EAN: 5054034279852
MPN:
10187937
1200530001
10187937 ESSENTRA COMPONENTS Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
35.6048 € *
Available: 10 pcs.
Total Price:
35.60 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6048 €
5 pcs.
33.4628 €
15 pcs.
32.1776 €
50 pcs.
30.7615 €
150 pcs.
29.4763 €
*incl. VAT plus shipping costs
Subject to prior sale

Self-adhesive sealing tapes, type Essentra Components SR 5561.

Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.

Technical attributes (type, width x height, roll length): 1200530001, 30 x 5.0 mm, 10 m roll

Technical specifications
Filter Property Value
Product type sealing tape
Material EPDM
Length 10 m
Width 30 mm
Thickness 5 mm
max. operating temperature 101 °C
Colour black
Logistics
Property Value
Country of origin TR
Customs tariff number 39211900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes