10268223 | ESSENTRA COMPONENTS
Profile seal, 1 mm, EPDM, black, 20 m, 10268223
Order No.: 14L2422
EAN: 5052751714540
MPN:
10268223
490767
Unit Price (€ / pc.)
64.4861 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
64.49 € *
Price list
Quantity
Price per unit*
1 pcs.
64.4861 €
5 pcs.
60.2973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive sealing profiles, type Essentra Components SR 5556.
Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.
Technical attributes (type, width x height, material thickness (Th), roll length): 490767, 12 x 10 mm, Th 1.5 mm, 20 m roll
Technical specifications
Thickness | 1 mm | |
Colour | schwarz | |
Length | 20 m | |
Material | EPDM | |
Product type | Profildichtung |
Download
Logistics
Country of origin | TR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |