10268230 | ESSENTRA COMPONENTS

Profile seal, 14 x 1.7 mm, EPDM, black, 20 m, 10268230

Order No.: 14L2423
EAN: 5052751714557
MPN:
10268230
490768
10268230 ESSENTRA COMPONENTS Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
104.5058 € *
Available: 19 pcs.
Leadtime: 3 Weeks **
Total Price:
104.51 € *
Price list
Quantity
Price per unit*
1 pcs.
104.5058 €
3 pcs.
101.3761 €
10 pcs.
97.8894 €
25 pcs.
95.2714 €
100 pcs.
91.0945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive sealing profiles, type Essentra Components SR 5556.

Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.

Technical attributes (type, width x height, material thickness (Th), roll length): 490768, 14 x 12 mm, Th 1.7 mm, 20 m roll

Technical specifications
Width 14 mm
Thickness 1.7 mm
Colour schwarz
Length 20 m
Material EPDM
Product type Profildichtung
Logistics
Country of origin TR
Customs tariff number 40169997
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes