10187890 | ESSENTRA COMPONENTS
Sealing tape, 25 x 3 mm, EPDM, black, 10 m, 10187890
Order No.: 14L2406
EAN: 5054034279678
MPN:
10187890
1200325001
Unit Price (€ / pc.)
23.3121 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
23.31 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3121 €
5 pcs.
21.7770 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive sealing tapes, type Essentra Components SR 5561.
Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.
Technical attributes (type, width x height, roll length): 1200325001, 25 x 3.0 mm, 10 m roll
Technical specifications
Version | sealing tape | |
Width | 25 mm | |
Thickness | 3 mm | |
Colour | black | |
Length | 10 m | |
Material | EPDM |
Download
Logistics
Country of origin | TR |
Customs tariff number | 39211900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |