472067 | ESSENTRA COMPONENTS
Sealing tape, 12.7 x 6.4 mm, neoprene/nitrile/PVC mixture, black, 15 m, 472067
Self-adhesive sealing tapes, type Essentra Components SR 1867.
Sustained adhesion (not recommended for direct exposure to UV-radiation), for heating systems, ventilation and air conditioning systems, electrical and lighting systems, vibration damping and lots more. Good resistance against acids, ozone, and oxidation; Material: Neoprene/Nitrile/PVC compound. Color: black. Operating temperatures: –28 °C to +101 °C. Density (kg/m³): 64 to 112. Compression displacement: 140 to 350 g/cm².
Technical attributes (type, width x height, roll length): 472067, 12.7 x 6.2 mm, 15 m roll
Version | sealing tape | |
Width | 12.7 mm | |
Thickness | 6.4 mm | |
Colour | black | |
Length | 15 m | |
Material | neoprene/nitrile/PVC mixture | |
max. operating temperature | 101 °C |
Country of origin | TR |
Customs tariff number | 39191019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |