472069 | ESSENTRA COMPONENTS

Sealing tape, 25.4 x 6.4 mm, neoprene/nitrile/PVC mixture, black, 15 m, 472069

Order No.: 14L2413
EAN: 5052751672611
MPN:
472069
Dichtungsstreifen 25,4x6,4mm
ESSENTRA COMPONENTS
472069 ESSENTRA COMPONENTS Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
45.1962 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
45.20 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1962 €
5 pcs.
42.4949 €
15 pcs.
40.8527 €
50 pcs.
39.0439 €
150 pcs.
37.4255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Self-adhesive sealing tapes, type Essentra Components SR 1867.

Sustained adhesion (not recommended for direct exposure to UV-radiation), for heating systems, ventilation and air conditioning systems, electrical and lighting systems, vibration damping and lots more. Good resistance against acids, ozone, and oxidation; Material: Neoprene/Nitrile/PVC compound. Color: black. Operating temperatures: –28 °C to +101 °C. Density (kg/m³): 64 to 112. Compression displacement: 140 to 350 g/cm².

Technical attributes (type, width x height, roll length): 472069, 25.4 x 6.4 mm, 15 m roll

Technical specifications
Version sealing tape
Width 25.4 mm
Thickness 6.4 mm
Colour black
Length 15 m
Material neoprene/nitrile/PVC mixture
max. operating temperature 101 °C
Logistics
Country of origin TR
Customs tariff number 39191019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes