490770 | ESSENTRA COMPONENTS
Gaskets, 9 x 0.8 mm, EPDM, black, 10 m, 490770
Order No.: 14L2425
EAN: 5052751714571
MPN:
490770
EPDM Schaumdichtung Typ 6
Unit Price (€ / pc.)
34.7361 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
34.74 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7361 €
5 pcs.
32.6536 €
15 pcs.
31.4041 €
50 pcs.
30.0118 €
150 pcs.
28.7623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive sealing profiles, type Essentra Components SR 5556.
Adhesive sealing for simple application, ideal for metal housings; Material: EPDM foam. Color: black.
Splittable double profiles.
Splittable in the middle to produce 2 x 10 m roll sections.
Technical attributes (type, width x height, material thickness (Th), roll length): 490770, 9.0 + 9.0 x 6.0 mm, 10 m roll
Technical specifications
Version | sealing tape | |
Width | 9 mm | |
Thickness | 0.8 mm | |
Colour | black | |
Length | 10 m | |
Material | EPDM |
Download
Logistics
Country of origin | TR |
Customs tariff number | 40169997 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |