10018835 | ESSENTRA COMPONENTS
Mounting base, PA, natural, (W x H) 12 x 7.3 mm, 10018835
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Leadtime: On Request **
Cable saddles series micro wire saddle-arrowhead, Essentra Components/Richco MWSEA.
With arrowhead snap-lock for PCB or chassis mounting; Material: PA 6.6, plain colored, UL 94 V-2, RMS-01. Drilled hole diameter: MWSEA1../MWSEA2.. 3.0/3.5 mm.
For PCB thickness 2.4 mm, type MWSEA.
Technical attributes (type, dimensions (A,B,C,D)): MWSEA2-1-1-01, A 7.4, B 3.0, C 9.1, D 6.6 mm
Technical specifications
Width | 12 mm | |
Colour | natur | |
Height | 7.3 mm | |
Material | PA | |
Product type | Befestigungssockel | |
Self-adhesive | No |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |