10149980 | ESSENTRA COMPONENTS

Beaded cable tie, releasable, PP, (L x W) 273.1 x 2.4 mm, bundle-Ø 85.7 mm, red, 10149980

Order No.: 12H5455
EAN: 5052751783461
MPN:
10149980
BT-10-10-RD
Series: BT
10149980 ESSENTRA COMPONENTS Cable Ties Image 1
10149980 ESSENTRA COMPONENTS Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.2725 € *
Available: 1,030 pcs.
Leadtime: On Request **
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2725 €
50 pcs.
0.2392 €
100 pcs.
0.1964 €
500 pcs.
0.1714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Beaded cable ties, type Essentra Components/Richco BT.

Bead design for installation and dismantling tasks

Technical specifications
Width 2.4 mm
Colour rot
Halogen free No
Length 273.1 mm
Material PP
max. Bundle diameter 85.7 mm
detachable closure Yes
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes