10150047 | ESSENTRA COMPONENTS

Beaded cable tie, releasable, PP, (L x W) 323.9 x 2.4 mm, bundle-Ø 92.1 mm, red, 10150047

Order No.: 12H5456
EAN: 5052751783515
MPN:
10150047
BT-12-10-RD
Series: BT
10150047 ESSENTRA COMPONENTS Cable Ties Image 1
10150047 ESSENTRA COMPONENTS Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.2094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2094 €

Beaded cable ties, type Essentra Components/Richco BT.

Bead design for installation and dismantling tasks

Technical specifications
Width 2.4 mm
Colour rot
Halogen free No
Length 323.9 mm
Material PP
max. Bundle diameter 92.1 mm
detachable closure Yes
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes