10150184 | ESSENTRA COMPONENTS
Beaded cable tie, releasable, PA, (L x W) 127 x 1.5 mm, bundle-Ø 31.8 mm, natural, 10150184
Unit Price (€ / pc.)
0.1071 € *
Available: 290 pcs.
Leadtime: On Request **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1071 €
100 pcs.
0.0976 €
500 pcs.
0.0869 €
1000 pcs.
0.0797 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Beaded cable ties, type Essentra Components/Richco BT.
Bead design for installation and dismantling tasks
Technical specifications
Width | 1.5 mm | |
Colour | natur | |
Halogen free | Yes | |
Length | 127 mm | |
Material | PA | |
max. Bundle diameter | 31.8 mm | |
detachable closure | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |