10150191 | ESSENTRA COMPONENTS

Beaded cable tie, releasable, PP, (L x W) 127 x 1.5 mm, bundle-Ø 31.8 mm, black, 10150191

Order No.: 12H5473
EAN: 5054034000050
MPN:
10150191
BT-5-10-BK
Series: BT
10150191 ESSENTRA COMPONENTS Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
111.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.1119 €

Beaded cable ties, type Essentra Components/Richco BT.

Bead design for installation and dismantling tasks

Technical specifications
Width 1.5 mm
Colour schwarz
Length 127 mm
Material PP
max. Bundle diameter 31.8 mm
detachable closure Yes
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes