BT-10-01-BK | ESSENTRA COMPONENTS
Beaded cable tie, releasable, PA, (L x W) 273.1 x 2.4 mm, bundle-Ø 85.7 mm, black, BT-10-01-BK
Unit Price (€ / pc.)
0.3082 € *
Available: 95 pcs.
Next delivery: 1,000 pcs. on 2025-01-08
Leadtime: On Request **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3082 €
50 pcs.
0.2689 €
100 pcs.
0.2225 €
500 pcs.
0.1928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Beaded cable ties, type Essentra Components/Richco BT.
Bead design for installation and dismantling tasks
Technical specifications
Width | 2.4 mm | |
Colour | black | |
Halogen free | Yes | |
Length | 273.1 mm | |
Material | PA | |
max. Bundle diameter | 85.7 mm | |
detachable closure | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |